POE21-120-R

Phihong
552-POE-21-120-R
POE21-120-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 21W 12V 1.75A IEEE802.3at

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
60 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,28 € 25,28 €
23,69 € 236,90 €
22,29 € 557,25 €
21,16 € 846,40 €
20,87 € 2.504,40 €
20,86 € 10.847,20 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Splitters
1 Port
45 VDC to 57 VDC
12 VDC
1.75 A
21 W
Required
802.3at
Brand: Phihong
Load Regulation: Regulated
Number of Outputs: 1 Output
Output Current-Channel 1: 1.75 A
Output Voltage-Channel 1: 12 V
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 140,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.