POE16R-560L6-R

Phihong
552-POE16R-560L6
POE16R-560L6-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 15.4W 56V 0.27A Passive POE Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
20
Expected 6/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,34 € 15,34 €
13,95 € 139,50 €
13,60 € 340,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Adapters
1 Port
90 VAC to 264 VAC
56 VDC
286 mA
16 W
Wall Plug
Level VI
Required
POE16R
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Output Connector: RJ45 Connector
Number of Outputs: 1 Output
Output Current-Channel 1: 286 mA
Output Voltage-Channel 1: 56 V
Plug: AC Plug Required
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Type: Passive Adapter
Part # Aliases: POE16R-560L6-R
Unit Weight: 95 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8536690000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.

POE16 Single-Port 15.4W PoE Wall Plug Adapters

Phihong POE16 Single-Port 15.4W PoE Interchangeable Wall Plug Adapters are Department of Energy (DOE) Level VI compliant and fully compliant with IEEE802.3af. Phihong POE16 Single-Port 15.4W Wall Plug Adapters offer 1G and 2.5G data speed options and include diagnostic LEDs. These cost-effective adapters offer over-current and over-voltage protections and come with a one-year warranty.

Level VI Power Supplies

Phihong Level VI Power Supplies are offered in a variety of styles, including wall mount, desktop, fixed blade, and interchangeable plugs. The wall-mount adapters are available with 2.75W to 24W output power, while the desktop variant ranges from 15W to 120W. The interchangeable plug adapters cover an output range of 5W to 30W, and the fixed blade version is available from 10W to 36W. Phihong Level VI Power Supplies are ideal for telecommunication, smart home, and office applications.