POE15M-1AFE-R

Phihong
552-POE15M-1AFE-R
POE15M-1AFE-R

Mfr.:

Description:
Power over Ethernet - PoE - Industrial IEEE802.3af-PoE C6 2.5 Gigabit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
40
Expected 8/5/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,45 € 20,45 €
19,97 € 199,70 €
19,48 € 487,00 €
19,14 € 957,00 €
18,03 € 2.163,60 €
17,42 € 4.180,80 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
PoE Injectors
802.3af
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504407001
ECCN:
EAR99

15W Single Port PoE Midspan Power Injectors

Phihong 15W Single Port Power over Ethernet (PoE) Midspan Power Injectors are IEEE802.3 AF compliant and support Gigabit data rate. These injectors feature full protection against Over-Current Protection (OCP) and Over-Voltage Protection (OVP). The 15W power injectors come in small-sized non-vented cases. Phihong 15W Single Port PoE Injectors are ideal for IP telephones, wireless network access points, and security cameras.

Power-over-Ethernet (PoE)

Phihong Power-over-Ethernet (PoE) Solutions integrate power and data over an Ethernet cable, supplying power to network devices. This integration, combined with an uninterruptible power supply (UPS), allows businesses to be fully optimized for continuous operation, virtually eliminating power interruptions and business downtime. Networks that support new and emerging Ethernet devices with varying power requirements must provide compatibility, expandability, and flexibility. The power-on-demand midspan technology is an effective and practical solution to these challenges. These PoE midspans deliver power to VoIP phones, wireless LAN access points, remote IP security cameras, access control devices, RFID readers, and motion detectors. Single-port extenders are available, extending power and data up to 200m from a network switch.