BF260-234A-R

Phihong
552-BF260-234A-R
BF260-234A-R

Mfr.:

Description:
Power Supplies - Board Mount 260W Dual output 55V 3.64A, 12V 5A 80 Plus Silver Efficiency

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 10/19/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,65 € 59,65 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Power Supplies - Board Mount
RoHS:  
260 W
100 VAC to 240 VAC
2 Output
12 VDC
5 A
55 VDC
3.64 A
PCB Mount
190 mm
90 mm
42.1 mm
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Dimensions: 190 mm x 90 mm x 42.1 mm
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Open Frame
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: Power Supplies
Unit Weight: 592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
PHIHONG