AQ03K-050A-R

Phihong
552-AQ03K-050A-R
AQ03K-050A-R

Mfr.:

Description:
Wall Mount AC Adapters 2.75W 5V .55A UK Plug USB A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,56 € 35,60 €
3,45 € 86,25 €
3,35 € 335,00 €
3,15 € 630,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
United Kingdom
Fixed Plugs
90 VAC to 264 VAC, 100 VAC to 240 VAC
1 Output
2.75 W
5 VDC
550 mA
Industrial
USB Connector
USB-A
Level VI, CoC V5 Tier 2
AQ03X
Approvals: CB, CCC, CE2, cUL/UL 62368-1, RCM
Brand: Phihong
Center Pin Length: 22.4 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 200
Subcategory: AC-DC Power Supply
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQ03x 2.75W USB Chargers

Phihong AQ03x 2.75W USB Chargers are compact, 2.75W, fixed-blade USB chargers. The cost-effective chargers meet DOE Level VI and CoC Tier 2 efficiency compliance. The AQ03x series offers four versions for North American, United Kingdom, European, and Australian input voltages and power outlets. Phihong AQ03x 2.75W USB Chargers are ideal for portable and personal electronics.