AM250U-540AP-R

Phihong
552-AM250U-540AP-R
AM250U-540AP-R

Mfr.:

Description:
Desktop AC Adapters 250W 54V 4.63A C14 Input, 2.5x5.5 DC plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 10/19/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,12 € 93,12 €
91,01 € 4.368,48 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
RoHS:  
100 VAC to 240 VAC
1 Output
250 W
54 V
4.63 A
Industrial
1.5 m
89 %
AC Inlet Type: C14
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 37 mm
Length: 180 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 16
Subcategory: Power Supplies
Width: 92.5 mm
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AM250U-540AP-R 250W Desktop Power Adapter

Phihong AM250U-540AP-R 250W Desktop Power Adapter delivers high efficiency and reliable performance, ideal power solution for modern electronic devices. This adapter operates at 250W output power, 54V±5% output voltage regulation, 100VAC to 240VAC input voltage, and 4.63A maximum load current. The AM250U-540AP-R desktop power adapter includes protection features such as overvoltage, overcurrent, short-circuit, and overtemperature. This adapter complies with Class B EMI, US DoE Level VI efficiency, and EU CoC Ver 5 Tier 2. The AM250U-540AP-R desktop power adapter is ideal for networking devices, monitors, notebooks, automation, and industrial equipment.