AC15WUK-R

Phihong
552-AC15WUK-R
AC15WUK-R

Mfr.:

Description:
AC Power Leads 6'BLK PWR CRD UK PLG W/5A FUSE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
187
Expected 5/15/2026
300
Expected 5/21/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
5,62 € 56,20 €
5,37 € 134,25 €
5,04 € 504,00 €
4,70 € 1.410,00 €
4,59 € 2.754,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
UK
AC Power Cord
IEC-320-C7
BS1363
6 ft
2.5 A
250 V
Unshielded
Black
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Rating: 625 W
Product Type: AC Power Cords
Factory Pack Quantity: 150
Subcategory: Power Cords
Unit Weight: 161,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PHIHONG SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. A list of recommended AC power cords is listed
below. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.

552-AC15WNA-R 2 wire US version
552-AC15WEU-R 2 wire EU version
552-AC15WUK-R 2 wire UK version
552-AC30UNA-R 3 wire US version
552-AC30MNA-R 3 wire US version



5-0609-1

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PHIHONG