AA65W-180A-R

Phihong
552-AA65W-180A-R
AA65W-180A-R

Mfr.:

Description:
Desktop AC Adapters 64.98W 18V 3.61A C8 Input 2.1x5.5 DC cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1450   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 16.965,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AA65x
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

AA65x 65W Desktop Adapters with USB-C™ Plug

Phihong AA65x 65W Desktop Adapters with USB-C™ Plug are 65W desktop adapters with USB 3.0 power delivery. The desktop adapters meet US DOE Level VI and CoC V5 Tier 2 output efficiency compliance. These Phihong adapters have built-in over-voltage, over-current, and short-circuit protection. Phihong AA65x 65W Desktop Adapters are ideal for mobile phones, tablets, notebooks, networking devices, and monitors.

USB-C Charging Adapters

Phihong USB-C™ Charging Adapters adhere to USB power delivery 3.0 standards, ensuring optimal performance and safety. These charging adapters deliver excellent reliability because they are equipped with USB-C receptacles and fortified with overvoltage, overcurrent, short-circuit, and overtemperature protection mechanisms. Phihong USB-C Charging Adapters are suitable for mobile phones, tablets, networking devices, wireless communications, and consumer electronics.