AA280U-200B-R

Phihong
552-AA280U-200B-R
AA280U-200B-R

Mfr.:

Description:
Desktop AC Adapters 280W 20V 14A GaN C14 Input plug, 1.7x5.5 DC plug

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 10/19/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,43 € 76,43 €
75,11 € 4.506,60 €
74,71 € 8.068,68 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
1 Output
280 W
20 VDC
14 A
Industrial
1.2 m
AC Inlet Type: C14
Brand: Phihong
Height: 25.4 mm
Length: 180 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: Power Supplies
Width: 82 mm
Unit Weight: 626 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

240W & 280W GaN Desktop AC Adapters

Phihong 240W and 280W GaN Desktop AC Adapters support a wide AC input range of 90Vrms to 264Vrms and deliver a regulated 20VDC output at 12A. These adapters feature 240W output power, > 89% efficiency, and 2.8A maximum AC input current at 100VAC with full load. The GaN desktop adapters offer an IEC C14 input AC plug and 250μA maximum leakage current at 240VAC/50Hz. These adapters are ideal for industrial and high-demand gaming systems with reduced heat and improved energy conversion.