AA150M-480B-R

Phihong
552-AA150M-480B-R
AA150M-480B-R

Mfr.:

Description:
Desktop AC Adapters 149.76W 48V 3.12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,40 € 46,40 €
42,91 € 429,10 €
39,96 € 799,20 €
39,13 € 2.347,80 €
39,05 € 3.905,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Included
90 VAC to 264 VAC
1 Output
149.76 W
48 V
3.12 A
Industrial
1.5 m
91.83 %
AA150M
IEC 62368-1, UL
AC Inlet Type: C6
Brand: Phihong
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 66.5 mm
Length: 143 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99