AA150M-240B-R

Phihong
552-AA150M-240B-R
AA150M-240B-R

Mfr.:

Description:
Desktop AC Adapters 150W 24V 6.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,40 € 46,40 €
42,91 € 429,10 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Included
90 VAC to 264 VAC
1 Output
150 W
24 V
6.25 A
Industrial
91.09 %
AA150M
IEC 62368-1, UL
AC Inlet Type: C6
Brand: Phihong
Height: 66.5 mm
Length: 143 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 5 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Width: 23 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA150M 150W Adapters

Phihong AA150M 150W Adapters offer a 19VDC to 54VDC output voltage, 7.9A maximum current, and 5000m operating altitude. These adapters feature a non-vented case, a slim design, and a Class B EMI rating. The AA150M adapters come with numerous compliances, including US DoE Level VI efficiency, Ecodesign/ErP Lot 7 2019/1782, and EU CoC Ver 5 Tier 2. Phihong AA150M 150W Adapters are suitable for peripherals, networking, industrial, and test and measurement applications.