AA10A-050A-R

Phihong
552-AA10A-050A-R
AA10A-050A-R

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A US 2.1x5.5 DC output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
AA10X
Approvals: CE, IEC 60950-1, RCM, UL 60950-1
Brand: Phihong
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 72,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA10X 10W Compact Fixed Blade Chargers

Phihong AA10X 10W Compact Fixed Blade Chargers offer a 10W 5V output and barrel or USB micro-B output connector and are available in versions for the US, EU, and UK. These adapters meet the European Union's Ecodesign standards as well as the US Department of Energy's Level VI efficiency requirements for external power supplies. Phihong AA10X 10W Compact Fixed Blade Chargers protect from overvoltage, short circuit, and overcurrent. Ideal applications include personal electronics, digital cameras, and MPEG players.