AA03E-090A-R

Phihong
552-AA03E-090A-R
AA03E-090A-R

Mfr.:

Description:
Wall Mount AC Adapters 2.75W 9V .306A EU Plug 2.1x5.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 7/31/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,92 € 39,20 €
3,74 € 93,50 €
3,52 € 352,00 €
3,41 € 1.023,00 €

Product Attribute Attribute Value Select Attribute
Phihong
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Europe
Fixed Plugs
90 VAC to 264 VAC, 100 VAC to 240 VAC
1 Output
2.75 W
9 VDC
306 mA
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
CoC Tier 2
AA03E
Approvals: CB, CE, IEC 62368-1
Brand: Phihong
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA03x 2.75W Compact Fixed Blade Chargers

Phihong AA03x 2.75W Compact Fixed Blade Chargers meet Level VI and CoC Tier 2 efficiency standards. The chargers feature a standard barrel connector, a fixed blade AC input, and a DC output voltage range of 5V to 12V. North American and European versions are available and are designed to meet input voltages and power outlets. Phihong AA03x 2.75W Compact Fixed Blade Chargers applications include MPEG players, personal electronics, personal digital assistants, and digital cameras.