E2417JS0D1

341-E2417JS0D1
E2417JS0D1

Mfr.:

Description:
Electronic Paper Displays - ePaper 4.2" EPD, Spectra Red. plate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Pervasive Displays E2417QS0A3
Pervasive Displays
Electronic Paper Displays - ePaper 4.2" EPD Black White Red Yellow
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black, Red, White
4.2 in
400 x 300
SPI
91 mm x 77 mm x 1.9 mm
84.8 mm x 63.6 mm
11 mA
3 V
0 C
+ 40 C
Background Colour: Black, Red, White
Brand: Pervasive Displays
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 102
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.