E2370JS0C1

341-E2370JS0C1
E2370JS0C1

Mfr.:

Description:
Electronic Paper Displays - ePaper E-PaperDisplay 3.7in Spectra W ITC Plate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black, Red, White
3.7 in
416 x 240
92.99 mm x 53 mm x 1.6 mm
81.535 mm x 47.04 mm
0 C
+ 40 C
Background Colour: Black, Red, White
Brand: Pervasive Displays
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 170
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spectra Displays

Pervasive Displays Spectra Displays are used for various applications, including the Internet of Things (IoT). The displays are available in different sizes up to 12.2". Pervasive Displays Spectra Displays have a material film of black, white, and red colors and can be used with the EPD extension kit.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4 and come in 0.97" inch. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.