E2271CS021

341-E2271CS021
E2271CS021

Mfr.:

Description:
Electronic Paper Displays - ePaper 2.7" EPD, A-Mb, G2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Quantities greater than 82 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,89 € 8,89 €

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White
2.7 in
264 x 176
SPI
70.42 mm x 45.8 mm x 1 mm
57.288 mm x 38.192 mm
5 mA
3 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Pervasive Displays
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Series: ETC
Factory Pack Quantity: 272
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. Pervasive Displays Aurora Mb E-Paper Displays are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD.  Once the EPD renders the text and images, no power is needed to maintain the display.