E2213CS0C3

Pervasive Displays
341-E2213CS0C3
E2213CS0C3

Mfr.:

Description:
Electronic Paper Displays - ePaper E-Paper Display 2.13in Aurora Mb ITC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 340   Multiples: 340
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 1.720,40 €

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White
2.13 in
212 x 104
SPI
59.2 mm x 29.2 mm x 1.1 mm
48.548 mm x 23.712 mm
3 V
- 25 C
+ 30 C
Background Colour: Black, White
Brand: Pervasive Displays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Mode: Reflective
Packaging: Bulk
Product: E-Paper Displays
Product Type: Display Modules
Series: ITC
Factory Pack Quantity: 340
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Aurora Mb E-Paper Displays

Pervasive Displays Aurora Mb E-Paper Displays are electronic display modules that mimic the appearance of paper. Using the same inks as the traditional printing industry, e-paper displays (EPDs) have tiny capsules filled with charged ink particles. When the proper charge is applied, an EPD creates highly detailed images with the contrast ratio and readability of printed material. Pervasive Displays Aurora Mb E-Paper Displays are extremely low power, allowing them to be used in devices without the power budget of a traditional LCD.  Once the EPD renders the text and images, no power is needed to maintain the display.

Electronic Paper Displays - ePaper

Pervasive Displays Electronic Paper Displays (EPD) - ePaper are a-Si, active matrix TFTs featuring ultra-low power consumption and SPI interface. These electronic paper displays offer black, white, red, and yellow colors named as Spectra 4. The Spectra 4 can display yellow colors and is fully hardware compatible with the existing driving circuit of Spectra Red (black-white-red) screens, ideally suited for high-impact messages. The EPD panel requires little power to update and no power to maintain an image because of its bi-stable nature. These electronic paper displays feature a wide viewing angle - nearly 180° and are extra thin and light. The electronic paper displays operate at -10°C to 35°C optimal storage temperature range and 0°C to 40°C ambient temperature range. These electronic paper displays are RoHS compliant. The electronic paper displays are ideally used in Electronic Shelf Labels (ESL), reusable containers, and badges.