E2154PS0C1

341-E2154PS0C1
E2154PS0C1

Mfr.:

Description:
TFT Displays & Accessories 1.54 Inch EPD, A-Mb, w.iTC, Fast Update

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.75 mA
TFT
1.54 in
152 x 152
SPI
Without Touch Panel
27.512 mm x 27.512 mm
37.32 mm x 31.8 mm x 0.9 mm
3 V
Bulk
Brand: Pervasive Displays
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: TFT Displays
Series: ITC
Factory Pack Quantity: 408
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543700500
CAHTS:
8543700000
USHTS:
8543708900
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PERVASIVE DISPLAYS