E2144CS021

341-E2144CS021
E2144CS021

Mfr.:

Description:
Electronic Paper Displays - ePaper 1.44" EPD, Aurora, B/W, eTC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Pervasive Displays
Product Category: Electronic Paper Displays - ePaper
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Black, White
1.44 in
128 x 96
SPI
40.5 mm x 28.8 mm x 1 mm
29.9 mm x 22 mm
4 mA
3 V
0 C
+ 50 C
Background Colour: Black, White
Brand: Pervasive Displays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Series: ETC
Factory Pack Quantity: 612
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524990000
CNHTS:
8524999090
USHTS:
8524990000
JPHTS:
852499000
MXHTS:
8524999900
BRHTS:
85249900
ECCN:
EAR99