PR8358320

Not Assigned
PR8358320

Mfr.:

Description:
Motion Controllers Prodigy/CME PC/104 Motion Board, 3 Axis

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motion Controllers
Motion Controllers
Analog / Digital
Digital
Brand: Performance Motion Devices
Interface Type: PCI, Serial CAN-Bus
Number of Inputs: 8 Input
Number of Outputs: 8 Output
Subcategory: Controllers
Supply Voltage - Max: 33 V
Supply Voltage - Min: 0 V
Tradename: Prodigy
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075

FEATURED PRODUCTS
PERFORMANCE MOTION DEVICES