PR8358220

Performance Motion Devices
180-PR8358220
PR8358220

Mfr.:

Description:
Motion Controllers Prodigy/CME PC/104 Motion Board, 2 Axis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.056,46 € 1.056,46 €
937,57 € 9.375,70 €

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motion Controllers
RoHS:  
Motion Controllers
Analog / Digital
Digital
Brand: Performance Motion Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: PCI, Serial CAN-Bus
Number of Inputs: 8 Input
Number of Outputs: 8 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 33 V
Supply Voltage - Min: 0 V
Tradename: Prodigy
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075

FEATURED PRODUCTS
PERFORMANCE MOTION DEVICES