MD141056/25HB

Performance Motion Devices
180-MD141056/25HB
MD141056/25HB

Mfr.:

Description:
Motor Drives Atlas Digital Amplifier, Horizontal, Step Motor, High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,99 € 196,99 €
168,62 € 1.686,20 €
161,56 € 4.039,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor Drives
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Step Motor Drive
12 V to 56 V
25 A
500 W
Tray
Brand: Performance Motion Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Atlas
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
3A225

ATLAS® Digital Amplifiers

Performance Motion Devices ATLAS® Digital Amplifiers provide high-performance torque control for DC brush, brushless DC, and step motors. The devices are packaged in a compact, solderable module and are ideal for use in positioning motion control, velocity control, and precision force control applications. ATLAS Digital Amplifiers are used for direct motor torque control or with higher-level motion controllers. The amplifiers' very compact size and high power output make them ideally suited for applications such as medical equipment, laboratory automation, scientific instruments, general-purpose motion control, force feedback, and actuator controls. ATLAS Amplifiers are provided in vertical and horizontal mounting configurations, with three power levels and two package sizes.