MC74113N

Not Assigned
MC74113N

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Juno Step Motor Control IC, 56-pin VQFN

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor/Motion/Ignition Controllers & Drivers
Stepper Motor Controllers / Drivers
1 Axis
20 mA
115 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-56
Brand: Performance Motion Devices
Development Kit: DK78113, DK74113, DK74113N
Product Type: Motor / Motion / Ignition Controllers & Drivers
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: Juno
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
3A991.a.2