MC73112N

Performance Motion Devices
180-MC73112N
MC73112N

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Juno Torque Control IC, Brushless DC, 56-pin VQFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,36 € 40,36 €
32,97 € 329,70 €
31,12 € 778,00 €
29,61 € 2.961,00 €
28,13 € 7.032,50 €

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
1 Axis
20 mA
115 mA
- 40 C
+ 105 C
SMD/SMT
VQFN-56
Tray
Brand: Performance Motion Devices
Development Kit: DK78113, DK71112, DK71112N
Moisture Sensitive: Yes
Operating Frequency: 10 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: Juno
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Juno® Velocity & Torque Control ICs

Performance Motion Devices Juno® Velocity and Torque Control ICs provide advanced control for brushless DC, DC brush motors, and step motors. These compact ICs integrate full four-quadrant motion control, direct input quadrature encoder, profile generation, and advanced current control. Performance Motion Devices Juno ICs are targeted for medical, scientific, industrial, and robotic applications that need to minimize motor noise, vibration, and power consumption. Juno ICs are easy to deploy with embedded motion commands, onboard intelligence, and direct analog and digital amplifier signal interfacing.