MC55120CP

Performance Motion Devices
180-MC55120CP
MC55120CP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers CP Chip for Magellan 2-IC Motion Control Chipset, 1 Axis, Pulse & Direction Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,96 € 101,96 €
85,24 € 852,40 €
81,07 € 2.026,75 €
76,49 € 7.649,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
1 Axis
2 mA
120 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-144
Tray
Brand: Performance Motion Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: DK58420, DK55420
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: Magellan
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
3A991.a.2