MC53113

Performance Motion Devices
180-MC53113
MC53113

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Magellan Motion Control IC, 1 Axis, Brushless DC, v1.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,47 € 74,47 €
62,11 € 621,10 €
59,02 € 1.475,50 €
55,63 € 5.563,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
1 Axis
4 mA
170 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Performance Motion Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: DK58113, DK53113
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: Magellan
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
3A991.a.2

Magellan® Single- & Multi-Axis Motion Control ICs

Performance Motion Devices Magellan® Single- and Multi-Axis Motion Control ICs provide advanced motion control for medical, scientific, automation, industrial, and robotic applications. Available in 1-, 2-, 3-, and 4-axis versions, these flexible, programmable devices control Brushless DC, DC Brush, and step motors.