DD481S0056/06

Performance Motion Devices
180-DD481S0056/06
DD481S0056/06

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers N-Series Drive, Multi-Motor, Serial, 350W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,34 € 438,34 €
379,07 € 3.790,70 €
364,35 € 9.108,75 €
100 Quote

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Digital Drives
12 V to 56 V
20 A
Through Hole
Tray
Brand: Performance Motion Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Frequency: 120 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 56 V
Supply Voltage - Min: 12 V
Unit Weight: 32,574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A225

ION/CME® N-Series Digital Drives

Performance Motion Devices ION/CME® N-Series Digital Drives provide high-performance motion control, network connectivity and amplification with three power output level options: 75W, 350W, and 1000W. These devices deliver high power density and can drive DC brush, brushless DC, and step motors in a patented ultra-rugged form factor. The N-series drives perform profile generation, servo compensation, stall detection, field-oriented control, digital torque control, and many other motion control functions. Additional features include Ethernet, CAN, serial, and SPI communications. These digital drives are ideal for medical, mobile, scientific, semiconductor, and other automation applications.