DD141D0056/15

Performance Motion Devices
180-DD141D0056/15
DD141D0056/15

Mfr.:

Description:
Motor Controllers ION 500 Digital Drive, Serial/Ethernet, Step Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
596,53 € 596,53 €
524,12 € 5.241,20 €

Product Attribute Attribute Value Select Attribute
Performance Motion Devices
Product Category: Motor Controllers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Motor Controllers
1-Axis
Chassis Mount
Digital
Digital
91 mm x 77 mm x 62 mm
Brand: Performance Motion Devices
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Inputs: 4 Input
Number of Outputs: 2 Output
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 56 V
Supply Voltage - Min: 12 V
Tradename: ION
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A225
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PERFORMANCE MOTION DEVICES