IFC6701-00-P1

337-IFC6701-00-P1
IFC6701-00-P1

Mfr.:

Description:
System-On-Modules - SOM Qualcomm Snapdragon 845 Processor based System-on-Module Micro SoM (Android Pie OS); 2x B2B conn; Commercial Temp support (0 - 70 degree C)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,61 € 261,61 €

Product Attribute Attribute Value Select Attribute
Penguin Edge
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Qualcomm
Snapdragon 845
1.8 GHz, 2.8 GHz
4 GB
4 GB
3.8 V
Audio, Bluetooth, MIPI-CSI, MIPI-DSI, USB, WiFi
0 C
+ 70 C
50 mm x 28 mm
Brand: Penguin Edge
Memory Size: 4 GB
Memory Type: LPDDR4
On-Board Storage Size: 64 GB
On-Board Storage Type: UFS
Processor Series: Qualcomm Kyro
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PENGUIN EDGE