IFC6560-02-P1

337-IFC6560-02-P1
IFC6560-02-P1

Mfr.:

Description:
Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,24 € 201,24 €

Product Attribute Attribute Value Select Attribute
Penguin Edge
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Qualcomm
SDA660
Kryo 260
1.8 GHz, 2.2 GHz
3 GB
3 GB
12 V
Bluetooth, Ethernet, GPIO, HDMI, I2C, MIPI-CSI, MIPI-DSI, SPI, UART, USB 2.0, USB Type-C, WiFi
0 C
+ 70 C
Brand: Penguin Edge
Memory Size: 3 GB
Memory Type: DDR4
Number of Cores: 8 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: Qualcomm Kyro
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.