IFC6309X-01-P2

Penguin Edge
337-IFC6309X01P2
IFC6309X-01-P2

Mfr.:

Description:
Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,22 € 125,22 €

Product Attribute Attribute Value Select Attribute
Penguin Edge
Product Category: Single Board Computers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
IFC6309
Qualcomm
APQ8016E
ARM Cortex A53
1.2 GHz
1 GB
12 V
GPIO, I2C, SPI, UART, USB
- 20 C
+ 70 C
85 mm x 54 mm
Brand: Penguin Edge
Flash: 8 GB
Memory Size: 1 GB
Memory Type: LPDDR3
Number of Cores: 4 Core
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: Snapdragon 410E
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 455,838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.