ACC-1H10-00-P3

Penguin Edge
337-ACC-1H10-00-P3
ACC-1H10-00-P3

Mfr.:

Description:
Cameras & Camera Modules Ultra HDMI to MIPI-CSI conversion card for 8084/8096 SoM;based development kits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,15 € 115,15 €

Product Attribute Attribute Value Select Attribute
Penguin Edge
Product Category: Cameras & Camera Modules
Adapter Cards
CSI, MIPI, SPI
5MP MIPI-CSI Camera Adapter Board
1.5 VDC, 2.8 VAC
0 C
+ 70 C
40.6 mm x 44 mm x 5 mm
Brand: Penguin Edge
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 159,425 g
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
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

YUV Format Camera Modules

Penguin Edge YUV Format Camera Modules use Omnivision’s OV5640 sensor with Full HD H264 video recording at 30fps. The cameras are capable of 5MP JPEG image capture. It is suitable for all variants of Penguin Edge platforms based on Snapdragon 410E and Snapdragon 600E. The cameras feature low power consumption and a small form factor. This makes them an ideal camera peripheral with features like anti-shake technology, AF Control, and an integrated JPEG compression engine. Cables are included to interface with the MIPI-CSI FI-R connectors available on all compatible Penguin Edge platforms.