PEWRL1350

Pasternack
28-PEWRL1350
PEWRL1350

Mfr.:

Description:
Antenna Accessories 13.5 inches Edge Length, Trihedral Corner Reflector, Gray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.533,89 € 1.533,89 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Antenna Accessories
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Antenna Accessories
Series: Radar Test and Calibration
Factory Pack Quantity: 1
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104000
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK