PEWIR1015

Pasternack
28-PEWIR1015
PEWIR1015

Mfr.:

Description:
RF Isolators WR-28 Waveguide Isolator from 26.5 GHz to 40 GHz, 25 dB Typical Isolation, UG-599/U Square Cover Flange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.558,37 € 3.558,37 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Isolators
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Isolators
Series: Waveguide RF Isolators
Factory Pack Quantity: 1
Unit Weight: 130,634 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529109000
ECCN:
EAR99