PEWGMX1002

Pasternack
28-PEWGMX1002
PEWGMX1002

Mfr.:

Description:
RF Mixer Waveguide Converter Mixer WR-22 From 33 GHz to 50 GHz, IF from DC to 17 GHz And LO Power of +13 dBm, UG-383/U Flange, Q Band

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.292,03 € 7.292,03 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Mixer
RoHS:  
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Mixer
Series: Waveguide Down Converter Mixers
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 70,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
PASTERNACK