PEWGA3221

Pasternack
28-PEWGA3221
PEWGA3221

Mfr.:

Description:
RF Amplifier WR-10 Waveguide Power Amplifier, W Band, 92 GHz to 96 Ghz, 24 dB Gain, 30 dBm Psat, UG-387/U-M Flange

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13.466,31 € 13.466,31 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Amplifier
RoHS:  
Waveguide RF Amplifiers
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8517620090