PEWCP1093S-50

Pasternack
28-PEWCP1093S-50
PEWCP1093S-50

Mfr.:

Description:
Signal Conditioning WR-112 Waveguide 50 dB Dual Directional Crossguide Coupler, UG-51/U, SMA Female Coupling Ports, 6.57 GHz to 9.99 GHz, Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.977,05 € 1.977,05 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Signal Conditioning
Waveguide Crossguide Couplers
9.99 GHz
6.57 GHz to 9.99 GHz
50 Ohms
SMA
- 40 C
+ 70 C
Brand: Pasternack
Insertion Loss: 0.1 dB
Factory Pack Quantity: 1
Subcategory: Filters
Type: Directional Crossguide Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000