PEW34SP4

Pasternack
28-PEW34SP4
PEW34SP4

Mfr.:

Description:
RF Connector Accessories WR-34 Waveguide Short Plate, UG-Cover Square Flange, 4mm Copper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,30 € 236,30 €
203,18 € 2.031,80 €
194,95 € 4.873,75 €
194,93 € 9.746,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connector Accessories
Series: Waveguide Short Plates
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908940
ECCN:
EAR99