PEW340SP10

Pasternack
28-PEW340SP10
PEW340SP10

Mfr.:

Description:
RF Connector Accessories WR-340 Waveguide Short Plate, CPR-340F Flange, 10mm Aluminum

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,33 € 307,33 €
266,46 € 2.664,60 €
256,12 € 6.403,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connector Accessories
Series: Waveguide Short Plates
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 400,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908940
ECCN:
EAR99