PEW22CP006-30

Pasternack
28-PEW22CP006-30
PEW22CP006-30

Mfr.:

Description:
Signal Conditioning WR-22 Waveguide 30 dB Broadwall Coupler, UG-383/U Flange, 33 GHz to 50 GHz, Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.964,59 € 2.964,59 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Signal Conditioning
Signal Conditioning
Waveguide Coupler
50 GHz
33 GHz to 50 GHz
- 40 C
+ 70 C
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 0.4 dB
Mounting: Cable Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Waveguide Broadwall Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000