PEW112FS1

Pasternack
28-PEW112FS1
PEW112FS1

Mfr.:

Description:
RF Connector Accessories WR-112 Waveguide Shim, UG-Cover Square Flange, 1mm Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,06 € 128,06 €
108,40 € 1.084,00 €
103,51 € 2.587,75 €
103,50 € 5.175,00 €
103,49 € 10.349,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connector Accessories
Series: Waveguide Shims
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908940
ECCN:
EAR99