PEW10FS2

Pasternack
28-PEW10FS2
PEW10FS2

Mfr.:

Description:
RF Connector Accessories WR-10 Waveguide Shim, UG-Cover Round flange, 2mm Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,57 € 197,57 €
169,13 € 1.691,30 €
162,02 € 4.050,50 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connector Accessories
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connector Accessories
Series: Waveguide Shims
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908940
ECCN:
EAR99