PEANFP1069

Pasternack
28-PEANFP1069
PEANFP1069

Mfr.:

Description:
Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 9 dBi Gain, Type N Male, ABS Radome, RHCP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
29 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,69 € 201,69 €
172,73 € 1.727,30 €
165,53 € 4.138,25 €
165,52 € 8.276,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Antennas
Directional Antennas
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 748,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99