PEANFP1058

Pasternack
28-PEANFP1058
PEANFP1058

Mfr.:

Description:
Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 5 dBi Gain RP SMA Male, EVA Radome, RHCP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,50 € 265,50 €
229,12 € 2.291,20 €
219,99 € 5.499,75 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: Antennas
Directional Antennas
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99