PE91732

Pasternack
28-PE91732
PE91732

Mfr.:

Description:
RF Adapters - In Series RP SMA Male to RP SMA Female Bulkhead Mount Adapter, VSWR 1.2 up to 6 GHz, D-Flat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,89 € 45,89 €
39,16 € 391,60 €
37,65 € 941,25 €
36,40 € 1.820,00 €
34,38 € 3.438,00 €
33,39 € 8.347,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - In Series
Series: SMA Adapters
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 38,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99