PE910104

Pasternack
28-PE910104
PE910104

Mfr.:

Description:
RF Adapters - Tee Coaxial Adapter, BNC Tee Male / Female / Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,30 € 33,30 €
28,95 € 289,50 €
27,70 € 692,50 €
26,81 € 1.340,50 €
25,91 € 2.591,00 €
24,48 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Tee
BNC
Plug (Male)
Normal
BNC
Jack (Female)
Normal
BNC
Jack (Female)
Normal
50 Ohms
100 MHz
Gold
Body Material: Brass
Brand: Pasternack
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 100 MHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - Tee
RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
VSWR: 2.1:1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010

PE910104 BNC Tee Adapter

Pasternack PE910104 BNC Tee Adapter is a 50Ω impedance device with a maximum VSWR of 2.1:1. This T-shaped adapter can be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. The PE910104 T-shaped adapter operates at DC and up to 100MHz range. This BNC Tee adapter provides In-Series BNC connections. The PE910104 Tee adapter operates at a -65°C to 165°C temperature range. This T-shape adapter is ideal for general-purpose testing, multi-cable In-Series interconnects, synchronization and trigger signal interconnects, and general-purpose lab.