PE910098

Pasternack
28-PE910098
PE910098

Mfr.:

Description:
RF Adapters - Tee Coaxial 50 Ohm Y Adapter, BNC Female / Male / Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,84 € 23,84 €
20,27 € 202,70 €
19,05 € 476,25 €
18,44 € 922,00 €
17,82 € 1.782,00 €
16,84 € 4.210,00 €
16,35 € 8.175,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Tee
BNC
Plug (Male)
Normal
BNC
Jack (Female)
Normal
BNC
Jack (Female)
Normal
50 Ohms
Gold
Body Material: Brass
Brand: Pasternack
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - Tee
RF Series: BNC
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010