PE910061

Pasternack
28-PE910061
PE910061

Mfr.:

Description:
RF Adapters - Between Series Coaxial Adapter, N-Male / SMA Female, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
12
Expected 6/12/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,57 € 13,57 €
11,54 € 115,40 €
10,82 € 270,50 €
10,30 € 515,00 €
9,81 € 981,00 €
9,19 € 2.297,50 €
8,75 € 4.375,00 €
8,65 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Between Series
N
Plug (Male)
Normal
SMA
Jack (Female)
Normal
6 GHz
50 Ohms
Standard
Standard
Male to Female
Brass
Gold
Brand: Pasternack
Connector Type: N, SMA
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99