PE910060

Pasternack
28-PE910060
PE910060

Mfr.:

Description:
RF Adapters - Between Series Coaxial Adapter, RP-TNC Plug / N-Male, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 15,90 €
13,52 € 135,20 €
12,67 € 316,75 €
12,07 € 603,50 €
11,49 € 1.149,00 €
10,78 € 2.695,00 €
10,27 € 5.135,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - Between Series
N
Plug (Male)
Normal
TNC
Plug (Male)
Reverse
11 GHz
50 Ohms
Standard
Standard
Male to Male
Brass
Gold
Brand: Pasternack
Connector Type: N, TNC
Contact Material: Brass
Frequency Range: 0 Hz to 11 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PE9100 Commercial-Grade RF Adapters

Pasternack PE9100 Commercial-Grade RF Adapters provide consistent electrical performance, rugged mechanical construction, and dependable long-term reliability across diverse applications. These RF adapters feature a 50Ω impedance, straight-in-line geometry, and threaded and between-series connector configurations. With a wide DC to 11GHz frequency range and a maximum insertion loss of only 0.15dB, these adapters maintain excellent signal fidelity across critical RF signal paths. The PE9100 adapters operate at a -55°C to 85°C temperature range. The commercial‑grade between‑series RF adapters are ideal for connections between series and general-purpose testing.