PE910057

Pasternack
28-PE910057
PE910057

Mfr.:

Description:
RF Adapters - In Series Coaxial 50 Ohm Right Angle Adapter, Type N-Male / Male, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,46 € 20,46 €
17,40 € 174,00 €
16,31 € 407,75 €
15,53 € 776,50 €
14,78 € 1.478,00 €
13,86 € 3.465,00 €
13,55 € 6.775,00 €

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Adapters - In Series
N
Plug (Male)
Normal
Plug (Male)
Normal
50 Ohms
6 GHz
Right Angle
Gold
Brass
Brand: Pasternack
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Orientation: Right Angle
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99